Metcal Soldering Station Preheater PT4-4000-21 Soldering Accessory, for use with BH-4000 Premium Board Holders
- RS Stock No.:
- 906-001
- Mfr. Part No.:
- PT4-4000-21
- Brand:
- Metcal
Subtotal (1 unit)*
£1,919.25
(exc. VAT)
£2,303.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,919.25 |
*price indicative
- RS Stock No.:
- 906-001
- Mfr. Part No.:
- PT4-4000-21
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | Soldering Station Preheater | |
| Sub Type | Soldering Accessory | |
| For Use With | BH-4000 Premium Board Holders | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Soldering Station Preheater | ||
Sub Type Soldering Accessory | ||
For Use With BH-4000 Premium Board Holders | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Metcal 4-zone preheater offers powerful, precise heating for a range of applications, ensuring optimal thermal management and flexibility with user-friendly operation.
Comprehensive four-zone thermal management for efficient heating
Advanced temperature control modes with external thermocouple integration
Customisable heating profiles enable consistent, repeatable results
Ergonomic design with a spring-loaded PCB stand for broad compatibility
User-friendly Interface facilitates intuitive operation
Related links
- Metcal Soldering Station Preheater PT4-8000-21 Soldering Accessory, for use with BH-8000 Premium Board Holders
- Metcal Soldering Accessory Soldering Station Preheater, for use with SMT Soldering System
- Metcal Soldering Station Preheater PCT-1000 Soldering Accessory, for use with MRS-1100A Modular Rework System
- RS PRO Soldering Accessory Soldering Station Preheater, for use with PCB
- Metcal BH-4000 102.5 mm 258 x 258 mm PCB Work Frames & Holders 423mm 406 mm
- Metcal HCT-910 HCT-900 Digital Soldering Station 900 W, 230V
- REPAIR(2893012),MX500-21 solder station
- Metcal Soldering Accessory Soldering Station Chamber Liner, for use with MFR-SRC/MFR-PTZ Soldering Station
