Metcal BH-4000 102.5 mm 258 x 258 mm PCB Work Frames & Holders 423mm 406 mm
- RS Stock No.:
- 905-982
- Mfr. Part No.:
- BH-4000
- Brand:
- Metcal
Subtotal (1 unit)*
£568.05
(exc. VAT)
£681.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £568.05 |
*price indicative
- RS Stock No.:
- 905-982
- Mfr. Part No.:
- BH-4000
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | PCB Work Frames & Holders | |
| Maximum Board Size | 258 x 258 mm | |
| Depth | 406mm | |
| Height | 102.5mm | |
| Width | 423mm | |
| Swivel | No | |
| Standards/Approvals | ESD | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type PCB Work Frames & Holders | ||
Maximum Board Size 258 x 258 mm | ||
Depth 406mm | ||
Height 102.5mm | ||
Width 423mm | ||
Swivel No | ||
Standards/Approvals ESD | ||
- COO (Country of Origin):
- CN
The Metcal adjustable board holder provides versatility in supporting PCBs during processes. Designed to be easily adjustable, it allows for optimal positioning to enhance workflow efficiency.
Easily adjustable in all directions for precise positioning
Three levels of height adjustment for customised setups
Includes an ESD common grounding point with a grounding wire
Compatible with Metcal PT4-4000 Preheater for added functionality
Related links
- Metcal BH-8000 102.5 mm 378 x 418 mm PCB Work Frames & Holders 584mm 526 mm
- PCB Holders
- Bopla BoVersa Series Black Polycarbonate General Purpose Enclosure IP66, 140 mm x 258 mm x 66.5 mm
- Metcal Soldering Station Preheater PT4-4000-21 Soldering Accessory, for use with BH-4000 Premium Board Holders
- ABB PSHW Series Pickled Steel Sheet Assembly Plate for Use with Modular Boards - System Pro E Power 258 mm x 258 mm x
- Bopla BoVersa Series White Polycarbonate General Purpose Enclosure IP66, 140 mm x 258 mm x 66.5 mm
- Bopla BoVersa Series Transparent IP68 140 mm x 258 mm x 66.5 mm
- Bessey 258 mm x 150 mm G Clamp Clamp
