Metcal Soldering Accessory Soldering Station Preheater, for use with SMT Soldering System
- RS Stock No.:
- 420-974
- Distrelec Article No.:
- 182-48-718
- Mfr. Part No.:
- PCT-100-21
- Brand:
- Metcal
Subtotal (1 unit)*
£482.13
(exc. VAT)
£578.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £482.13 |
*price indicative
- RS Stock No.:
- 420-974
- Distrelec Article No.:
- 182-48-718
- Mfr. Part No.:
- PCT-100-21
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Sub Type | Soldering Station Preheater | |
| Product Type | Soldering Accessory | |
| For Use With | SMT Soldering System | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Sub Type Soldering Station Preheater | ||
Product Type Soldering Accessory | ||
For Use With SMT Soldering System | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Metcal Soldering Accessory, RoHS Compliant, For Use With SMT Soldering System - PCT-100-21
This soldering accessory is a preheating device designed to integrate with SMT soldering systems to prepare assemblies for thermal processes. It operates as a station preheater for surface-mount workflows, providing controlled warming of boards prior to reflow or rework to improve solderability and reduce thermal shock.
Features and Benefits:
• RoHS-compliant construction reduces hazardous substance exposure
• Compatible with SMT soldering systems for streamlined workflow
• Suited to lead-free soldering to assist thermal control
• Compatible with SMT soldering systems for streamlined workflow
• Suited to lead-free soldering to assist thermal control
Applications
• Used with SMT rework stations during component removal
• Suitable for preheating assemblies prior to reflow
• Can be used for thermal stabilisation in surface-mount procedures
• Suitable for preheating assemblies prior to reflow
• Can be used for thermal stabilisation in surface-mount procedures
Is this accessory approved for restricted substance standards?
It is RoHS approved, indicating conformance with restrictions on specific hazardous materials.
What role does it play in lead-free solder processes?
It functions as a PCB preheater to deliver gradual board heating, supporting the temperature profiles required for lead-free soldering.
Approvals
cTUVus, CE
Related links
- Metcal Soldering Station Preheater PCT-1000 Soldering Accessory, for use with MRS-1100A Modular Rework System
- Metcal Soldering Station Preheater PT4-4000-21 Soldering Accessory, for use with BH-4000 Premium Board Holders
- Metcal Soldering Accessory Soldering Station Tip Removal Pad, for use with PS800 Soldering System
- Metcal Soldering Station Preheater PT4-8000-21 Soldering Accessory, for use with BH-8000 Premium Board Holders
- Metcal Soldering Accessory HCT-910 HCT-900 Series
- Metcal Soldering Accessory Soldering Iron Stand, for use with PCT-100 Focused Convection Pre-heater
- Metcal Soldering Accessory Soldering Station Chamber Liner, for use with MFR-SRC/MFR-PTZ Soldering Station
- Metcal Soldering Accessory Soldering Iron Stand, for use with SP200 Soldering Station
