Metcal Soldering Accessory HCT-910 HCT-900 Series
- RS Stock No.:
- 262-8053
- Distrelec Article No.:
- 303-11-077
- Mfr. Part No.:
- HCT-910-HE-21
- Brand:
- Metcal
Subtotal (1 unit)*
£90.66
(exc. VAT)
£108.79
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.66 |
*price indicative
- RS Stock No.:
- 262-8053
- Distrelec Article No.:
- 303-11-077
- Mfr. Part No.:
- HCT-910-HE-21
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Product Type | Soldering Accessory | |
| Model Number | HCT-910 | |
| Series | HCT-900 | |
| Standards/Approvals | RoHS, CE, cTUVus | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Product Type Soldering Accessory | ||
Model Number HCT-910 | ||
Series HCT-900 | ||
Standards/Approvals RoHS, CE, cTUVus | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The OK International Heater Element is used for the hand piece for the Metcal hot air rework station. Replacement heating element type accessary used.
Image is for illustration only actual item may differ
Heater element is used for 230 V model
Input supply voltage is 230 V
Related links
- Metcal HCT-910 HCT-900 Digital Soldering Station 900 W, 230V
- Metcal HCT-910 10 mm Hot Air Tip 210 mm Nozzle for use with HCT-910-21, HCT-910-11
- Metcal HCT-910 140 mm Hot Air Tip 210 mm Nozzle for use with HCT-910-21, HCT-910-11
- Metcal HCT-910 2.5 mm Hot Air Tip 210 mm Nozzle for use with HCT-910-21, HCT-910-11
- Metcal HCT-910 5 mm Hot Air Tip 210 mm Nozzle for use with HCT-910-21, HCT-910-11
- Metcal HCT-910 Hot Air Tip 210 mm Nozzle for use with HCT-910-11, HCT-910-21
- Metcal Soldering Accessory Soldering Station Preheater, for use with SMT Soldering System
- Metcal HCT-910 2.5 mm Hot Air Tip 210 mm Nozzle for use with HCT-910-11, HCT-910-21
