Felder Lottechnik Stick, 7mm Lead Free Solder, 217°C Melting Point
- RS Stock No.:
- 488-2339
- Mfr. Part No.:
- 12.840.12037
- Brand:
- Felder Lottechnik
Image representative of range
Bulk discount available
Subtotal (1 bag of 4 units)*
£233.60
(exc. VAT)
£280.32
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 9 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | £233.60 | £58.40 |
| 10 - 19 | £224.26 | £56.065 |
| 20 - 49 | £217.26 | £54.315 |
| 50 + | £198.56 | £49.64 |
*price indicative
- RS Stock No.:
- 488-2339
- Mfr. Part No.:
- 12.840.12037
- Brand:
- Felder Lottechnik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Felder Lottechnik | |
| Model Number | ISO-Core RA | |
| Wire Diameter | 7mm | |
| Percent Lead | 0% | |
| Product Form | Stick | |
| Melting Point | 217°C | |
| Percent Silver | 3.8% | |
| Percent Tin | 95.5% | |
| Product Weight | 200g | |
| Percent Copper | 0.7% | |
| Select all | ||
|---|---|---|
Brand Felder Lottechnik | ||
Model Number ISO-Core RA | ||
Wire Diameter 7mm | ||
Percent Lead 0% | ||
Product Form Stick | ||
Melting Point 217°C | ||
Percent Silver 3.8% | ||
Percent Tin 95.5% | ||
Product Weight 200g | ||
Percent Copper 0.7% | ||
- COO (Country of Origin):
- DE
Bar solder, leaded/unleaded
ISO-Tin electronic solder, eutectic alloy in pressed triangular bars
For all conventional soldering methods, wave soldering, drag soldering and dip soldering
For all conventional soldering methods, wave soldering, drag soldering and dip soldering
Standards
DIN EN 29453
Leaded Stick Solder
Related links
- Felder Lottechnik Wire 217°C Melting Point
- Felder Lottechnik Wire 217°C Melting Point
- Felder Lottechnik Wire 217°C Melting Point
- Felder Lottechnik Wire 217°C Melting Point
- Felder Lottechnik Stick 183°C Melting Point
- MBO Stick Lead Free Solder, 217°C Melting Point
- Stannol Wire 217°C Melting Point
- Weller Wire 217°C Melting Point
