Felder Lottechnik Wire, 1mm Lead Free Solder, 217°C Melting Point

Bulk discount available

Subtotal (1 unit)*

£59.89

(exc. VAT)

£71.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£59.89
10 - 19£57.48
20 - 49£55.70
50 +£50.95

*price indicative

RS Stock No.:
420-3095
Mfr. Part No.:
18.841.01037
Brand:
Felder Lottechnik
Find similar products by selecting one or more attributes.
Select all

Brand

Felder Lottechnik

Wire Diameter

1mm

Model Number

ISO-Core RA

Percent Lead

0%

Product Form

Wire

Melting Point

217°C

Percent Silver

3.8%

Percent Tin

95.5%

Flux Type

Rosin Based

Product Weight

100g

Flux Content Percent

2.5%

Percent Copper

0.7%

COO (Country of Origin):
DE

ISO-Core® Lead-Free Solder Wire, EL, RA, ELR


Lead-free alloy solder wire Sn 95.5 Ag 3.8 Cu 0.7 on plastic coils
Flux core based on modified resin and organic activators
EL version with 3.5% flux, halogen-free, for general soldering
RA activated with 2.5% halogen content for repairing even oxidised soldering spots
ELR with 1% flux, halogen-free no clean, especially suited for SMD fittings
Melting point 217 °C

Standards

DIN EN 29454, EN 61190

Related links