MBO Stick Lead Free Solder, 217°C Melting Point
- RS Stock No.:
- 554-869
- Mfr. Part No.:
- BAGUETTE SN99 AG0.3 CU0.7
- Brand:
- MBO
Image representative of range
Bulk discount available
Subtotal (1 unit of 330 units)*
£73.45
(exc. VAT)
£88.14
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- Plus 11 left, shipping from 16 March 2026
- Plus 52 left, shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per unit* |
|---|---|---|
| 1 - 9 | £73.45 | £0.223 |
| 10 - 19 | £70.59 | £0.214 |
| 20 - 49 | £68.31 | £0.207 |
| 50 + | £62.43 | £0.189 |
*price indicative
- RS Stock No.:
- 554-869
- Mfr. Part No.:
- BAGUETTE SN99 AG0.3 CU0.7
- Brand:
- MBO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MBO | |
| Percent Lead | 0% | |
| Product Form | Stick | |
| Melting Point | 217°C | |
| Percent Silver | 0.3% | |
| Percent Tin | 99% | |
| Percent Copper | 0.7% | |
| Select all | ||
|---|---|---|
Brand MBO | ||
Percent Lead 0% | ||
Product Form Stick | ||
Melting Point 217°C | ||
Percent Silver 0.3% | ||
Percent Tin 99% | ||
Percent Copper 0.7% | ||
- COO (Country of Origin):
- FR
Bars and granules SN99 AG0.3 CU0.7
Lead-free alloy for use with wave soldering machines and tinning crucibles.
Complies with Directive RoHS 2002 / 95 / CE.

