Metcal DS03 930 Fume Extraction Adapter for use with BTX-208
- RS Stock No.:
- 539-5527
- Mfr. Part No.:
- DS03-930
- Brand:
- Metcal
Image representative of range
Subtotal (1 unit)*
£36.61
(exc. VAT)
£43.93
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 2 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.61 |
*price indicative
- RS Stock No.:
- 539-5527
- Mfr. Part No.:
- DS03-930
- Brand:
- Metcal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Type | Fume Extraction Adapter | |
| Model Number | DS03 930 | |
| ESD Safe | Yes | |
| Height | 1200mm | |
| Width | 5.6mm | |
| For Use With | BTX-208 | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Type Fume Extraction Adapter | ||
Model Number DS03 930 | ||
ESD Safe Yes | ||
Height 1200mm | ||
Width 5.6mm | ||
For Use With BTX-208 | ||
- COO (Country of Origin):
- US
BTX-208 Extraction Hose Kits and Iron/Stand Adaptors
Hose kits and adaptors to allow BTX-208 extractor connection to various irons and stands as listed
Fume Extraction - OKI/ Metcal
Related links
- Metcal BTX 208 Soldering Fume Extraction Hose Kit
- Metcal BTX 208 Universal Solder Iron Tip Extraction Kit
- Metcal Omniflex Arm for use with Fume Extraction
- Metcal BVX-NOZR BVX-250 Nozzle for use with BVX-250 Fume Extraction System
- Metcal FM-BVX250 BVX-250 Filter for use with BVX-250 Fume Extraction System
- Metcal FP-BVX250 BVX-250 Pre-Filter for use with BVX-250 Fume Extraction System
- Metcal BVX-NOZC BVX-250 Nozzle for use with BVX-250 Fume Extraction System
- Metcal FN-BVX BVX-250 Replacement Nozzle Filter for use with BVX-250 Fume Extraction System
