Seaward ± 1 % + 2 digits, ± 5 % + 2 digits Photovoltaic Tester, Lithium-ion Battery 25 A 1500V dc
- RS Stock No.:
- 851-009
- Mfr. Part No.:
- 601A915
- Brand:
- Seaward
Subtotal (1 unit)*
£4,771.84
(exc. VAT)
£5,726.21
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | £4,771.84 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 851-009
- Mfr. Part No.:
- 601A915
- Brand:
- Seaward
Select all | Attribute | Value |
|---|---|---|
| Brand | Seaward | |
| Product Type | Photovoltaic Tester | |
| Current Accuracy | ± 1 % + 2 digits, ± 5 % + 2 digits | |
| Voltage Accuracy | ±0, 5 % + 2 Digits für +DC und ±5 % + 2 Digits für –DC und AC | |
| Battery Type | Lithium-ion | |
| Maximum Current Measurement | 25A | |
| Maximum Voltage Measurement | 1500V dc | |
| Minimum Current Measurement | 500mA | |
| Minimum Voltage | 10V dc | |
| Width | 115mm | |
| Height | 78mm | |
| Length | 265mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 5°C | |
| Standards/Approvals | IEC 62446 | |
| Select all | ||
|---|---|---|
Brand Seaward | ||
Product Type Photovoltaic Tester | ||
Current Accuracy ± 1 % + 2 digits, ± 5 % + 2 digits | ||
Voltage Accuracy ±0, 5 % + 2 Digits für +DC und ±5 % + 2 Digits für –DC und AC | ||
Battery Type Lithium-ion | ||
Maximum Current Measurement 25A | ||
Maximum Voltage Measurement 1500V dc | ||
Minimum Current Measurement 500mA | ||
Minimum Voltage 10V dc | ||
Width 115mm | ||
Height 78mm | ||
Length 265mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 5°C | ||
Standards/Approvals IEC 62446 | ||
- COO (Country of Origin):
- GB
Gossen-Metrawatt Photovoltaic Tester, 1500V Maximum Voltage Measurement, 0.5A Minimum Current Measurement - 601A915
Features and Benefits:
• Current accuracy ±1% yields precise short-circuit evaluations
• PV tester lithium‑ion battery enables field mobility
• solar tester 25A clamp measurement supports high-current checks
• photovoltaic tester operating temp 5 to 40°C allows stable use outdoors
Applications
• Ideal for diagnosing DC string voltage faults
• Used with clamp probes for short-circuit verification
• Can be used for routine PV inspection rounds
• Used for performance checks on 10V to 1500V systems
What is the highest DC voltage this instrument can measure?
What current range can be detected for low-level faults?
How does the battery type benefit field technicians?
Related links
- Seaward ± 1 % + 2 Digits für den Kurzschlussstrom und ± 5 % + 2 Digits für den Betriebsstrom bei Messung mit Stromzange
- Chauvin Arnoux 1 % Set of Cords
- Fluke Solar Toolkit, Alkaline Battery 150 mA 1500V dc
- Chauvin Arnoux 1 % Sensor 3 kA 1kV
- Chauvin Arnoux 1 % Photovoltaic Tester 1.4 kA 1kV
- Chauvin Arnoux 1 % Remote Unit 1.4 kA 1kV
- Chauvin Arnoux 1 % Photovoltaic Tester 3 kA 1kV
- RS PRO ±1 % Photovoltaic Cell Analyser, Rechargeable Lithium-ion Battery 6 A 60V dc
