RS Better World

Seeit 50 W Photovoltaic Solar Panel Solar Panel

Subtotal (1 unit)*

£89.47

(exc. VAT)

£107.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.47

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
286-4040
Mfr. Part No.:
PSP-12V-50W
Brand:
Seeit
Find similar products by selecting one or more attributes.
Select all

Brand

Seeit

Product Type

Solar Panel

Open Circuit Voltage

12V

Peak Power

50W

Sub Type

Photovoltaic Solar Panel

Power

50W

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-35°C

Length

662mm

Standards/Approvals

TUV, CE, IEC61730

Width

520mm

Depth

35mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

COO (Country of Origin):
CN
The Seeit polycrystalline photovoltaic solar panels ranging from 5W to 50W are well-suited for small installations, including lighting with 12V bulbs, pumping systems, electric gates, alarms, road signs, boats, campervans, weather stations, electronic projects, and other installations in isolated sites.

Operations temperature -35 to +55 °C

Certifications CE/ TUV / IEC61730

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy