RS Better World

EcoFlow EFDELTA3P-UK 60V Portable Power Station

Subtotal (1 unit)*

£710.54

(exc. VAT)

£852.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£710.54

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
859-321
Mfr. Part No.:
EFDELTA3P-UK
Brand:
EcoFlow
Find similar products by selecting one or more attributes.
Select all

Brand

EcoFlow

Input Voltage

60V

Product Type

Portable Power Station

Input Current

10A

Output Power

1800W

Output Voltage

12.6V

Depth

284mm

Width

200mm

Standards/Approvals

None

Length

398mm

Weight

12.5kg

Better World Product

Yes

Better World Claim

Renewable Energy Solution

COO (Country of Origin):
CN
The EcoFlow portable power station delivers high-capacity energy solutions designed for versatility and reliability. It is particularly suited for outdoor adventures, ensuring you remain powered in any environment.

Offers a powerful 1024Wh battery with a weight of ≤12.5 kg

Supports a wide range of devices with a total output of 2400W

IP65 waterproof design ensures durability in various conditions

Quick charging capability with AC input achieving 1500W in 56 minutes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy