RS Better World
EcoFlow EFDELTA3-UK 60V Portable Power Station
- RS Stock No.:
- 859-320
- Mfr. Part No.:
- EFDELTA3-UK
- Brand:
- EcoFlow
Subtotal (1 unit)*
£659.91
(exc. VAT)
£791.89
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £659.91 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 859-320
- Mfr. Part No.:
- EFDELTA3-UK
- Brand:
- EcoFlow
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EcoFlow | |
| Product Type | Portable Power Station | |
| Input Voltage | 60V | |
| Input Current | 10A | |
| Output Power | 2400W | |
| Output Voltage | 12.6V | |
| Width | 200mm | |
| Length | 398mm | |
| Standards/Approvals | None | |
| Depth | 284mm | |
| Weight | 12.5kg | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand EcoFlow | ||
Product Type Portable Power Station | ||
Input Voltage 60V | ||
Input Current 10A | ||
Output Power 2400W | ||
Output Voltage 12.6V | ||
Width 200mm | ||
Length 398mm | ||
Standards/Approvals None | ||
Depth 284mm | ||
Weight 12.5kg | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The EcoFlow portable power station delivers reliable energy wherever you go, making it an Ideal solution for off-grid adventures or emergency situations. Its Compact design ensures you have power when you need it most.
Supports multiple devices simultaneously, allowing versatile charging options
Fast charging technology enables a quick recharge in under two hours
Lightweight and easy to transport, perfect for outdoor activities
Robust battery capacity provides ample power for essential devices
Related links
- EcoFlow ZMR330-UK 60V Portable Power Station
- EcoFlow EFDELTA3P-UK 60V Portable Power Station
- EcoFlow EFDELTAPRO3-UK-CBox 60V Portable Power Station
- EcoFlow EFRIVER3Plus-UK-CBOX 55V Portable Power Station
- EcoFlow EFRIVER3Max-UK-CBOX 240V Portable Power Station
- EcoFlow EFDELTA2Max-UK 240V ac Portable Power Station
- EcoFlow ZMR620-B-UK 50V Portable Power Station
- EcoFlow EF-PR705-UPS-B-45W-UK 240V Portable Power Station
