RS Better World

Phoenix Contact PRC Series, Female Screw Solar Connector, Cable CSA, 2.5mm², 400V, 25A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£10.63

(exc. VAT)

£12.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£10.63
10 - 24£9.79
25 +£8.83

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
535-914
Mfr. Part No.:
1313316
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Termination Type

Screw

Sub Type

Coupler Connector

Product Type

Solar Connector

Current

25A

Cable CSA

2.5mm²

Mount Type

Screw

Connector Gender

Female

Keying

3 C1

Voltage

400V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

UL 2237, UL 2238, IEC 61984, IEC 61535

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Series

PRC

COO (Country of Origin):
PL
The Phoenix Contact coupler connector from the PRC 20 series is engineered to facilitate robust connections in demanding environments. Boasting an impressive electrical rating, it ensures reliable performance in applications requiring AC transmission. The device's innovative duo-unlock technology allows for greater flexibility during installation and maintenance, enhancing its practicality in various settings. With exceptional durability and high degrees of protection against environmental factors, this connector is designed to thrive under extreme conditions, making it an ideal choice for professionals seeking dependable connectivity solutions. Whether utilised in compact spaces or challenging installations, this product promises simplicity and reliability, ensuring smooth operational continuity.

Available in a sleek black colour to blend seamlessly with various setups

Designed specifically for easy handling through user-friendly screw connection technology

Includes mechanical and colour coding for quick and accurate installation

Engineered to withstand high degrees of protection and impact resistance

Supports a wide range of cable diameters for flexible installation options

Achieves compliance with both VDE and UL safety standards

Halogen-free materials ensure a safe and environmentally friendly choice

Functions effectively across a broad temperature range, from -40 to 85 degrees Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy