Phoenix Contact PRC Series, Female Screw Solar Connector, Cable CSA, 2.5mm², 400V, 20A
- RS Stock No.:
- 535-832
- Mfr. Part No.:
- 1410656
- Brand:
- Phoenix Contact
Add 10 more to save £13.30
View bulk pricing optionsSubtotal (1 unit)*
£16.48
(exc. VAT)
£19.78
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 06 January 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £16.48 | - |
| 10 + | £15.15 | £13.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 535-832
- Mfr. Part No.:
- 1410656
- Brand:
- Phoenix Contact
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Solar Connector | |
| Termination Type | Screw | |
| Sub Type | Coupler Connector | |
| Current | 20A | |
| Cable CSA | 2.5mm² | |
| Mount Type | Screw | |
| Connector Gender | Female | |
| Keying | AD | |
| Voltage | 400V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | EN 61984:2008, CSA C22.2 No. 182.3-16 Ed.2:2019-01, IEC 61535:2019, 2 PfG 1915/03.2015, UL 2237 Ed.1:2021-01-08, IEC 61984:2008, DIN EN IEC 61535:2020, DNV ID: TAE00002KM | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Series | PRC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Solar Connector | ||
Termination Type Screw | ||
Sub Type Coupler Connector | ||
Current 20A | ||
Cable CSA 2.5mm² | ||
Mount Type Screw | ||
Connector Gender Female | ||
Keying AD | ||
Voltage 400V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals EN 61984:2008, CSA C22.2 No. 182.3-16 Ed.2:2019-01, IEC 61535:2019, 2 PfG 1915/03.2015, UL 2237 Ed.1:2021-01-08, IEC 61984:2008, DIN EN IEC 61535:2020, DNV ID: TAE00002KM | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Series PRC | ||
- COO (Country of Origin):
- PL
Related links
- Phoenix Contact PRC Series Cable CSA 400V, 25A
- Phoenix Contact PRC Series Cable CSA 600V, 20A
- Phoenix Contact PRC Series Cable CSA 400V, 25A
- Phoenix Contact PRC Series Cable CSA 690V, 35A
- Phoenix Contact PRC Series Cable CSA 600V, 20A
- Phoenix Contact PRC 3-FC-FS6 8-21 HR Series Front Mount Solar Connector 1.5 → 6mm², Rated
- Phoenix Contact PRC 3-FT25-MC6-150 Series Cable CSA 690V ac, 35A
- TE Connectivity 1740210 Series Cable CSA, 2.5mm²
