Phoenix Contact PRC Series, Female, Screw Solar Connector, Cable CSA, 6mm², Rated At 35A, 690 V PRC 3
- RS Stock No.:
- 535-861
- Mfr. Part No.:
- 1017635
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£11.88
(exc. VAT)
£14.26
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 18 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £11.88 |
| 10 + | £10.93 |
*price indicative
- RS Stock No.:
- 535-861
- Mfr. Part No.:
- 1017635
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Type | Coupler Connector | |
| Gender | Female | |
| Cable CSA | 6mm² | |
| Mounting Type | Screw | |
| Termination Method | Screw | |
| Current Rating | 35A | |
| Voltage Rating | 690 V | |
| Series Number | PRC 3 | |
| Series | PRC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Type Coupler Connector | ||
Gender Female | ||
Cable CSA 6mm² | ||
Mounting Type Screw | ||
Termination Method Screw | ||
Current Rating 35A | ||
Voltage Rating 690 V | ||
Series Number PRC 3 | ||
Series PRC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact PRC 3-FC-FS6 8-21 HR coupler connector is engineered to deliver exceptional performance in both indoor and outdoor settings. This robust connector boasts a compact design, making it up to 75% smaller in size than comparable industrial connectors while maintaining a high current rating of 35 A. It features versatile connection methods that allow for manual or tool-assisted release, ensuring ease of use in various applications. Built with weatherproof materials, this connector is specifically designed to withstand harsh environmental conditions, including exposure to salt and sunlight. Whether in utility or industrial contexts, the simplicity of installation and maintenance, alongside safety features, make it an ideal choice for reliable connectivity.
Up to 75% smaller than traditional industrial connectors
Manual or tool-assisted unlocking mechanism for convenience
Constructed from weatherproof materials suitable for outdoor use
Designed for applications in challenging environments
Supports a range of conductor sizes from 1.5 mm² to 6 mm²
Incorporates safety notes to ensure proper functionality and usage
Housed in a durable material ensuring longevity and reliability
Excellent insulation properties enhancing electrical safety
Ability to operate reliably in extreme temperatures from -40 °C to 105 °C
Compatible with specified mating connectors for optimal performance
Manual or tool-assisted unlocking mechanism for convenience
Constructed from weatherproof materials suitable for outdoor use
Designed for applications in challenging environments
Supports a range of conductor sizes from 1.5 mm² to 6 mm²
Incorporates safety notes to ensure proper functionality and usage
Housed in a durable material ensuring longevity and reliability
Excellent insulation properties enhancing electrical safety
Ability to operate reliably in extreme temperatures from -40 °C to 105 °C
Compatible with specified mating connectors for optimal performance
Related links
- Phoenix Contact PRC 3-FC-FS6 8-21 HR Series Front Mount Solar Connector 1.5 → 6mm², Rated
- Phoenix Contact PRC Series Screw Solar Connector 2.5mm² 400 V PRC 20/3
- Phoenix Contact PRC Series Screw Solar Connector 2.5mm² 400 V PRC 20/5
- Phoenix Contact PRC Series Screw Solar Connector 2.5mm² 600 V PRC 20/5
- Phoenix Contact PRC Series Screw Solar Connector 2.5mm² 600 V PRC 20/2
- Phoenix Contact PRC Series Screw Solar Connector 2.5mm² 400 V PRC 20/3
- Phoenix Contact PRC 5-HEAD-FS6-1 Series Cable Mount Solar Connector 1.5 → 6mm², Rated At
- Phoenix Contact PRC 3-FC-FS68-21 Series Rated At 35A, 690 V
