Fristads Anthracite Grey Socks 36/39
- RS Stock No.:
- 689-362
- Mfr. Part No.:
- 130208-942-4214
- Brand:
- Fristads
Image representative of range
Subtotal (1 unit)*
£49.90
(exc. VAT)
£59.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.90 |
*price indicative
- RS Stock No.:
- 689-362
- Mfr. Part No.:
- 130208-942-4214
- Brand:
- Fristads
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | 36/39 | |
| Product Type | Socks | |
| Colour | Anthracite Grey | |
| Material | Anti-Static, Aramid, Elastane, Merino Wool, Polyamide | |
| Series | 130208 | |
| Standards/Approvals | EN ISO 14116 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size 36/39 | ||
Product Type Socks | ||
Colour Anthracite Grey | ||
Material Anti-Static, Aramid, Elastane, Merino Wool, Polyamide | ||
Series 130208 | ||
Standards/Approvals EN ISO 14116 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Fristads Socks knee high protection 400 are designed for safety and comfort in demanding environments. Crafted from a blend of 60% merino wool, these socks offer inherent flame protection while ensuring durability with reinforced aramide and polyamide components. Ideal for those requiring reliable protective gear, the knee-high design and terry-knitted construction provide additional warmth and cushioning, making them perfect for extended wear. Certified under EN ISO 14116 Index 3 and EN 1149-5, these socks guarantee superior safety standards without compromising on comfort. With a PFAS-free composition, they are a sustainable choice for eco-conscious consumers.
Inherent flame protection ensuring safety in hazardous environments
Made with 60% merino wool for exceptional insulation and comfort
Terry knitted feet and shafts for enhanced cushioning during wear
Approved according to EN ISO 14116 Index 3 and EN 1149 5 for strict safety standards
OEKO TEX certified ensuring no harmful substances are present
Constructed with 25% aramide and 11% polyamide for increased durability
PFAS free making them an environmentally friendly choice
Knee high design offers extra coverage and warmth suitable for colder conditions.
Related links
- Fristads Anthracite Grey Socks 36/39
- Fristads Anthracite Grey Socks 45/48
- Fristads Anthracite Grey Socks 40/44
- UPower Grey Socks size 36/39 S S
- UPower Silver Grey Socks size 36/39 S S
- Jalas Black, Grey Socks size 36/38 36/38 3/5
- JLF Pro Black, Grey Socks size 36/38 36/38 2.5/5
- JLF Pro Black Socks 36/37 au 48/49 38
