Fristads Anthracite Grey Socks 36/39
- RS Stock No.:
- 688-649
- Mfr. Part No.:
- 130207-942-4214
- Brand:
- Fristads
Image representative of range
Subtotal (1 unit)*
£43.90
(exc. VAT)
£52.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.90 |
*price indicative
- RS Stock No.:
- 688-649
- Mfr. Part No.:
- 130207-942-4214
- Brand:
- Fristads
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Socks | |
| Size | 36/39 | |
| Material | Anti-Static, Aramid, Elastane, Merino Wool, Polyamide | |
| Colour | Anthracite Grey | |
| Series | 130207 | |
| Standards/Approvals | EN ISO 14116 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Socks | ||
Size 36/39 | ||
Material Anti-Static, Aramid, Elastane, Merino Wool, Polyamide | ||
Colour Anthracite Grey | ||
Series 130207 | ||
Standards/Approvals EN ISO 14116 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Fristads socks are engineered to provide exceptional warmth and comfort, making them Ideal for those who need reliable thermal protection in challenging conditions. These socks feature a unique blend of merino wool and aramid materials, ensuring a soft, breathable feel while offering inherent flame protection. Perfect for work environments where safety is paramount, these socks comply with EN ISO 14116 standards and are OEKO-TEX certified, guaranteeing peace of mind with every wear. With a stylish anthracite grey colour, they are designed to keep your feet comfortable and safe, ensuring that you can perform at your best without compromising on protection.
Made from a mix of 60% merino wool providing excellent insulation
25% aramide content enhances durability and flame resistance
Designed with a Terry knitted foot and shaft for superior comfort
Meets stringent safety standards including EN ISO 14116 Index 3 and 1149 5
OEKO TEX certification ensures no harmful substances are present
PFAS free offering an environmentally friendly choice
Related links
- Fristads Anthracite Grey Socks 36/39
- Fristads Anthracite Grey Socks 40/44
- Fristads Anthracite Grey Socks 45/48
- UPower Grey Socks size 36/39 S S
- UPower Silver Grey Socks size 36/39 S S
- Jalas Black, Grey Socks size 36/38 36/38 3/5
- JLF Pro Black, Grey Socks size 36/38 36/38 2.5/5
- JLF Pro Black Socks 36/37 au 48/49 38
