Fristads Anthracite Grey Socks 45/48
- RS Stock No.:
- 688-715
- Mfr. Part No.:
- 130207-942-4218
- Brand:
- Fristads
Image representative of range
Subtotal (1 unit)*
£43.90
(exc. VAT)
£52.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.90 |
*price indicative
- RS Stock No.:
- 688-715
- Mfr. Part No.:
- 130207-942-4218
- Brand:
- Fristads
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | 45/48 | |
| Product Type | Socks | |
| Colour | Anthracite Grey | |
| Material | Anti-Static, Aramid, Elastane, Merino Wool, Polyamide | |
| Series | 130207 | |
| Standards/Approvals | EN ISO 14116 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size 45/48 | ||
Product Type Socks | ||
Colour Anthracite Grey | ||
Material Anti-Static, Aramid, Elastane, Merino Wool, Polyamide | ||
Series 130207 | ||
Standards/Approvals EN ISO 14116 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Fristads socks are specially designed to deliver unparalleled warmth and comfort, making them Ideal for cold environments. Crafted from a blend of high-quality merino wool, aramide, and other functional fibres, these socks boast inherent flame protection, ensuring safety without compromising on comfort. The Terry-knitted foot and shaft provide additional cushioning and support, while their OEKO-TEX certification guarantees that they meet strict eco-friendly standards. These socks are suitable for a variety of settings, including industrial workplaces, outdoor sports, and everyday wear, making them a versatile addition to any wardrobe amidst the chill.
Made from 60% merino wool for excellent insulation
Inherent flame protection approved according to EN ISO 14116
Terry knitted design offers enhanced cushioning and comfort
Includes anti static Fibre to reduce static build up
PFAS free prioritising eco friendly material standards
OEKO TEX certified for assurance of non toxic textiles.
Related links
- Fristads Anthracite Grey Socks 45/48
- Fristads Anthracite Grey Socks 40/44
- Fristads Anthracite Grey Socks 36/39
- Scruffs Black Socks size 450 to 480 mm 45/48 10/13
- Jalas Black, Grey Socks size 44/45 44/45 10/10.5
- JLF Pro Black, Grey Socks size 45/47 45/47 11/12.5
- Jalas Grey, Black Socks size 44/45 44/45 10/10.5
- Nine worths Black, Grey Socks size 45 to 48 39/42 29 to 32
