Fristads Anthracite Grey Socks 45/48
- RS Stock No.:
- 689-238
- Mfr. Part No.:
- 130208-942-4218
- Brand:
- Fristads
Image representative of range
Subtotal (1 unit)*
£49.90
(exc. VAT)
£59.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.90 |
*price indicative
- RS Stock No.:
- 689-238
- Mfr. Part No.:
- 130208-942-4218
- Brand:
- Fristads
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Socks | |
| Size | 45/48 | |
| Colour | Anthracite Grey | |
| Material | Anti-Static, Aramid, Elastane, Merino Wool, Polyamide | |
| Series | 130208 | |
| Standards/Approvals | EN ISO 14116 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Socks | ||
Size 45/48 | ||
Colour Anthracite Grey | ||
Material Anti-Static, Aramid, Elastane, Merino Wool, Polyamide | ||
Series 130208 | ||
Standards/Approvals EN ISO 14116 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Fristads Sock is specifically designed for individuals who require superior thermal insulation and flame protection in demanding environments. Crafted from a robust blend of materials, including merino wool, these socks ensure comfort and durability while providing reliable heat retention. Their inherent flame-resistant properties make them an excellent choice for those working in industrial sectors, while the OEKO-TEX certification guarantees safety against harmful substances. The socks feature a stylish anthracite grey colour and are available in a range of sizes, catering to various needs without compromising on protection or comfort. Benefiting from Advanced manufacturing techniques, these socks are Ideal for all-day wear, making them a must-have for outdoor enthusiasts and professionals alike.
Made from a blend of 60% merino wool for warmth and comfort
Incorporates 25% aramide for added durability and protection
Contains 2% anti static Fibre to reduce static build up
PFAS free ensuring a safer choice for environmental sustainability
Approved according to EN ISO 14116 Index 3 for flame protection
Terry knitted feet and shafts enhance comfort and support
OEKO TEX certified to eliminate harmful substances
Related links
- Fristads Anthracite Grey Socks 45/48
- Fristads Anthracite Grey Socks 36/39
- Fristads Anthracite Grey Socks 40/44
- Scruffs Black Socks size 450 to 480 mm 45/48 10/13
- Jalas Black, Grey Socks size 44/45 44/45 10/10.5
- JLF Pro Black, Grey Socks size 45/47 45/47 11/12.5
- Jalas Grey, Black Socks size 44/45 44/45 10/10.5
- Nine worths Black, Grey Socks size 45 to 48 39/42 29 to 32
