Teng Tools 1/4 in Drive 4 mm 12 Point Socket, 25mm Overall Length
- RS Stock No.:
- 809-363
- Mfr. Part No.:
- M14050912-C
- Brand:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
£5.00
(exc. VAT)
£6.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.00 |
*price indicative
- RS Stock No.:
- 809-363
- Mfr. Part No.:
- M14050912-C
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Socket Size | 4 mm | |
| Product Type | Standard Socket | |
| Drive Size | 1/4in | |
| Socket Type | 12 Point | |
| Number of Pieces | 1 | |
| Finish | Satin | |
| Overall Length | 25mm | |
| Standards/Approvals | 3120 | |
| Material | Chrome Vanadium | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Socket Size 4 mm | ||
Product Type Standard Socket | ||
Drive Size 1/4in | ||
Socket Type 12 Point | ||
Number of Pieces 1 | ||
Finish Satin | ||
Overall Length 25mm | ||
Standards/Approvals 3120 | ||
Material Chrome Vanadium | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools socket is a Durable 12-point bi-hexagon hand tool designed for optimal grip and efficiency in mechanical applications, suitable for a range of tasks requiring precision and reliability.
Crafted from chrome vanadium for enhanced strength and durability
Satin finish provides improved handling and grip during use
Retention groove secures the socket to the drive end for stability
Manufactured to stringent DIN3120/3124 and ISO2725 standards
Related links
- Teng Tools 1/4 in Drive 4 mm 12 Point Socket, 25mm Overall Length
- Teng Tools 1/4 in Drive 1/4 in 6 Point Socket, 25mm Overall Length
- Teng Tools 1 Drive 1/4 in 6 Point Socket, 25mm Overall Length
- Teng Tools 1/4 in Drive 4 mm 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 8 mm 12 Point, 25mm Overall Length
- Teng Tools 1/2 in Drive 10 mm 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 13 mm 12 Point Socket, 49.5mm Overall Length
- Teng Tools 1/4 in Drive 7 12 Point, 25mm Overall Length
