Teng Tools 1/4 in Drive 1/4 in 6 Point Socket, 25mm Overall Length
- RS Stock No.:
- 832-277
- Mfr. Part No.:
- M140108-C
- Brand:
- Teng Tools
Subtotal (1 unit)*
£5.20
(exc. VAT)
£6.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.20 |
*price indicative
- RS Stock No.:
- 832-277
- Mfr. Part No.:
- M140108-C
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket | |
| Socket Size | 1/4 in | |
| Drive Size | 1/4in | |
| Number of Pieces | 1 | |
| Socket Type | 6 Point | |
| Finish | Satin | |
| Overall Length | 25mm | |
| Material | Chrome Vanadium | |
| Drive Type | Socket | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket | ||
Socket Size 1/4 in | ||
Drive Size 1/4in | ||
Number of Pieces 1 | ||
Socket Type 6 Point | ||
Finish Satin | ||
Overall Length 25mm | ||
Material Chrome Vanadium | ||
Drive Type Socket | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/4 inch Socket is a precision tool designed specifically for superior grip and torque application, making it an essential addition to any professional toolkit. Built to stringent standards, it ensures consistent performance in demanding situations.
6-point single hexagon design enhances grip and reduces slippage
Constructed from Durable chrome vanadium for long-lasting use
Satin finish improves handling and comfort during use
Incorporates a retention groove for secure attachment to the drive end
Manufactured to meet DIN3120/3124 and ISO2725 standards
Related links
- Teng Tools 1/4 in Drive 4 mm 12 Point Socket, 25mm Overall Length
- Teng Tools 1 Drive 1/4 in 6 Point Socket, 25mm Overall Length
- Teng Tools 1/4 in Drive 4 mm 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 1/2 in 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 7/16 in 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 8 mm 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 7 12 Point, 25mm Overall Length
- Teng Tools 1/4 in Drive 11 6 Point, 25mm Overall Length
