Teng Tools 1/4 in Drive 4 mm 12 Point, 25mm Overall Length

Subtotal (1 unit)*

£5.00

(exc. VAT)

£6.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.00

*price indicative

RS Stock No.:
809-361
Mfr. Part No.:
M140505512-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Standard Socket

Socket Size

4 mm

Drive Size

1/4in

Number of Pieces

1

Socket Type

12 Point

Finish

Satin

Standards/Approvals

3120

Overall Length

25mm

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools 1/4 inch socket provides exceptional grip and durability, designed specifically for precision applications in both professional and enthusiast settings. This finely crafted socket is perfect for a variety of tasks requiring high performance.

12-point bi-hexagon design enhances grip efficiency

Constructed from Durable chrome vanadium material

Satin finish ensures a secure hold during use

Retention groove secures connection to the drive end

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy