SAM 1/4 in Drive 1/4 in Hexagon, 42mm Overall Length
- RS Stock No.:
- 667-001
- Mfr. Part No.:
- ZRH-10
- Brand:
- SAM
Image representative of range
Subtotal (1 unit)*
£13.29
(exc. VAT)
£15.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.29 |
*price indicative
- RS Stock No.:
- 667-001
- Mfr. Part No.:
- ZRH-10
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Socket Size | 1/4 in | |
| Product Type | Socket | |
| Drive Size | 1/4 in | |
| Socket Type | Hexagon | |
| Insulated | Yes | |
| Finish | Chrome | |
| Standards/Approvals | NF ISO 691 | |
| Overall Length | 42mm | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Socket Size 1/4 in | ||
Product Type Socket | ||
Drive Size 1/4 in | ||
Socket Type Hexagon | ||
Insulated Yes | ||
Finish Chrome | ||
Standards/Approvals NF ISO 691 | ||
Overall Length 42mm | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Insulated 1/4 inch short socket is expertly designed for safe manual use in electrical installations, ensuring maximum protection with their 1000 V insulation rating. Crafted from high-quality chrome vanadium steel, these sockets feature an optimally sized outer diameter that enhances accessibility in tight spaces. Ideal for both professional tradespeople and DIY enthusiasts, the sockets offer compatibility with standard ratchet spanners, delivering versatile functionality without compromising safety. Equipped with a collar to provide reliable electrical protection during operation, these tools reflect a commitment to quality and safety, whether in workshops or on-site. With a sleek design, they not only meet rigorous standards but also provide durability you can trust.
Designed for maximum electrical safety with 1000 V insulation
Constructed from Durable chrome vanadium steel for longevity
Optimised outer diameter for excellent accessibility in confined areas
Compatible with standard ratchet spanners for versatile use
Incorporates a collar for enhanced electrical protection during operation
Meets multiple rigorous standards including NF ISO 691 and CEI 60900
Provides a limitless guarantee under normal usage conditions, reflecting reliability
Related links
- SAM 1/4 in Drive 1/4 in Hexagon, 42mm Overall Length
- SAM 1/4 in Drive 14 mm 6 Point Square VDE/1000V Approved, 42mm Overall Length
- SAM 1/4 in Drive 6 mm 6 Point Square VDE/1000V Approved, 42mm Overall Length
- SAM 1/4 in Drive 13 mm 6 Point Square VDE/1000V Approved, 42mm Overall Length
- SAM 1/4 in Drive 11 mm 6 Point Hex VDE/1000V Approved, 42mm Overall Length
- SAM 1/4 in Drive 1/4 in Hexagon, 40mm Overall Length
- SAM 1/4 in Drive 8 mm 6 Point Square VDE/1000V Approved, 40mm Overall Length
- SAM 1/4 in Drive 9 mm 6 Point Square VDE/1000V Approved, 40mm Overall Length
