SAM 1/4 in Drive 1/4 in Hexagon, 42mm Overall Length
- RS Stock No.:
- 666-671
- Mfr. Part No.:
- ZRH-12
- Brand:
- SAM
Subtotal (1 unit)*
£13.96
(exc. VAT)
£16.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £13.96 |
*price indicative
- RS Stock No.:
- 666-671
- Mfr. Part No.:
- ZRH-12
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | 1/4 in | |
| Drive Size | 1/4 in | |
| Socket Type | Hexagon | |
| Insulated | Yes | |
| Finish | Chrome | |
| Overall Length | 42mm | |
| Standards/Approvals | NF ISO 691 | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size 1/4 in | ||
Drive Size 1/4 in | ||
Socket Type Hexagon | ||
Insulated Yes | ||
Finish Chrome | ||
Overall Length 42mm | ||
Standards/Approvals NF ISO 691 | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM 1000 V insulated 1/4 inch short socket is expertly designed tools crafted for safe manual use and compatibility with standard ratchet spanners. Engineered with a slender outer diameter, these sockets ensure optimal accessibility for complex installations. With premium chrome vanadium steel construction, they offer robust durability and electrical protection, making them essential for professionals working in sensitive environments. The presence of a collar on the sockets enhances electrical safety, ensuring users can operate with confidence. This product embodies precision and safety, making it an invaluable addition to any toolkit.
Manufactured from chrome vanadium steel for exceptional strength and durability
Designed with a collar for enhanced electrical protection during use
Optimised outer diameter facilitates access in confined spaces
Suitable for manual applications as well as standard ratchet spanner use
Compliant with NF ISO standards and CEI 60900 for safety assurance
Lightweight design, weighing only 28 grams, for ease of use
Guaranteed performance under normal conditions, ensuring reliability
Related links
- SAM 1/4 in Drive 1/4 in Hexagon, 42mm Overall Length
- SAM 1/4 in Drive 14 mm 6 Point Square VDE/1000V Approved, 42mm Overall Length
- SAM 1/4 in Drive 6 mm 6 Point Square VDE/1000V Approved, 42mm Overall Length
- SAM 1/4 in Drive 13 mm 6 Point Square VDE/1000V Approved, 42mm Overall Length
- SAM 1/4 in Drive 11 mm 6 Point Hex VDE/1000V Approved, 42mm Overall Length
- SAM 1/4 in Drive 1/4 in Hexagon, 40mm Overall Length
- SAM 1/4 in Drive 8 mm 6 Point Square VDE/1000V Approved, 40mm Overall Length
- SAM 1/4 in Drive 9 mm 6 Point Square VDE/1000V Approved, 40mm Overall Length
