SAM 1/2 in Drive `1/2 in Hexagon Hex, 24mm Overall Length
- RS Stock No.:
- 666-690
- Mfr. Part No.:
- ZSH-12
- Brand:
- SAM
Subtotal (1 unit)*
£21.87
(exc. VAT)
£26.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.87 |
*price indicative
- RS Stock No.:
- 666-690
- Mfr. Part No.:
- ZSH-12
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Socket Size | `1/2 in | |
| Drive Size | 1/2in | |
| Socket Type | Hexagon | |
| Number of Pieces | 1 | |
| Insulated | Yes | |
| Finish | Chrome | |
| Overall Length | 24mm | |
| Standards/Approvals | LRQA Certified ISO 9001 | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Socket Size `1/2 in | ||
Drive Size 1/2in | ||
Socket Type Hexagon | ||
Number of Pieces 1 | ||
Insulated Yes | ||
Finish Chrome | ||
Overall Length 24mm | ||
Standards/Approvals LRQA Certified ISO 9001 | ||
Material Chrome Vanadium Steel | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Socket 1/2 inch hexagon insulated 1000 volt designed for professional-grade applications that require high safety standards. This manual socket is optimally crafted for use with either a standard or mechanical-locking ratchet wrench, making it a versatile addition to your toolkit. Engineered with four ogive-type housings inside the female square, this socket ensures a secure fit for ratchet heads, providing reliable fastening with robust pull-out resistance of up to 500 Newtons. Additionally, its clever collar design delivers optimum electrical protection, allowing safe operation in high-voltage environments. This socket excels in reaching into tight spaces, making it the Ideal choice for intricate and hard-to-reach tasks.
Conveniently designed for use with standard or mechanical-locking ratchet wrenches
Specially tailored for difficult-to-access areas, enhancing usability in varied environments
Constructed from Durable Chrome Vanadium steel for increased longevity
Four ogive-type housings ensure a secure fit during use, enabling effective assembly fastening
Capable of withstanding up to 500 Newtons pull-out resistance, assuring reliability
Incorporates a collar to maximise electrical protection during operation
Lightweight at only 0.08 kg, making it easy to handle and transport
Compact dimensions (24 mm width, 24 mm length, 52 mm height) facilitate use in tight spaces
Guarantee without time limit when used under normal conditions, offering peace of mind and Trust
Related links
- SAM 1/2 in Drive 14 mm Hexagon Square VDE/1000V Approved, 24mm Overall Length
- SAM 1/2 in Drive 10 mm Hexagon Square VDE/1000V Approved, 24mm Overall Length
- SAM 1/2 in Drive `1/2 in Hexagon Hex, 29mm Overall Length
- SAM 1/2 in Drive `1/2 in Hexagon Hex, 26mm Overall Length
- SAM 1/2 in Drive `1/2 in Hexagon Hex, 34mm Overall Length
- SAM 1/2 in Drive 9 mm Hexagon Hex VDE/1000V Approved, 25mm Overall Length
- SAM 1/2 in Drive 11 mm Hexagon Hex VDE/1000V Approved, 26mm Overall Length
- SAM 1/2 in Drive 17 mm Hexagon Square VDE/1000V Approved, 27mm Overall Length
