Milwaukee 4-Piece 3/8 in Spark Plug Socket
- RS Stock No.:
- 858-561
- Mfr. Part No.:
- 4932498383
- Brand:
- Milwaukee
Subtotal (1 set)*
£38.33
(exc. VAT)
£46.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £38.33 |
*price indicative
- RS Stock No.:
- 858-561
- Mfr. Part No.:
- 4932498383
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Spark Plug Socket | |
| Drive Size | 3/8in | |
| Number of Pieces | 4 | |
| VDE/1000V Approved | No | |
| Socket Size | 14 → 21 mm | |
| Material | Rubber | |
| Set Contents | 21mm Magnetic | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Spark Plug Socket | ||
Drive Size 3/8in | ||
Number of Pieces 4 | ||
VDE/1000V Approved No | ||
Socket Size 14 → 21 mm | ||
Material Rubber | ||
Set Contents 21mm Magnetic | ||
Drive Type Square | ||
RoHS Status: Exempt
The Milwaukee spark plug socket set includes four precision-engineered sockets, designed specifically for effective and efficient spark plug removal and installation. Each socket ensures a secure grip for optimal performance in maintenance tasks.
Dual-material rubber retainer prevents wear and ensures a secure hold
Stamped sizes allow for quick and easy identification
Knurling area enhances finger grip for better handling
Pin hole feature enables socket securing
Suitable for MILWAUKEE hexagon tools
Related links
- Teng Tools 4-Piece 3/4 in Reversible Ratchet Ratchet Set
- IRIMO 21-Piece 3/4 in Bi-Hex Socket Set
- IRIMO 18-Piece 3/8 in Hexagon Socket Set
- SAM Black Spark Plug Socket Rack
- GearWrench 11-Piece 3/8 in Bit Plug Socket, Standard Socket Set
- SAM 6-Piece 3/8 in Plug Socket Set
- GearWrench 14-Piece 3/8 in Bit Plug Socket, Standard Socket Set
- Teng Tools 5-Piece 3/8 in Plug Socket T-Bar

