SAM 6-Piece 3/8 in Plug Socket Set

Subtotal (1 unit)*

£138.33

(exc. VAT)

£166.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£138.33

*price indicative

RS Stock No.:
666-870
Mfr. Part No.:
BCP-J6
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Socket Set

Drive Size

3/8in

Number of Pieces

6

Socket Type

Plug

Insulated

No

Overall Length

83mm

Socket Size

8 → 16 mm

Non-Sparking

No

Standards/Approvals

NF ISO 11168

Drive Type

Square

Set Contents

6 Joint Spark Plug Socket

RoHS Status: Exempt

COO (Country of Origin):
TW
The SAM Spark plug sockets set is designed for precision and versatility in automotive applications. This comprehensive set includes sockets of varying sizes—8, 9, 10, 12, 14, and 16 mm—providing the perfect solution for a diverse range of spark plug types. With an optimal length of 83 mm and a 3/8 inch square drive, these sockets ensure easy access and effective use in tight and restricted spaces. Crafted to the NF ISO 11168 standard, this toolset not only meets professional quality but is also Ideal for both amateur mechanics and seasoned professionals alike, delivering reliability and performance wherever needed.

Includes six joint spark plug sockets for extensive compatibility

Socket sizes range from 8 mm to 16 mm for versatile use

83 mm length enhances accessibility in confined spaces

Features a standard 3/8 inch square drive for convenient pairing with various tools

Constructed to NF ISO 11168 standards ensuring professional grade quality

Lightweight design at 0.700 kg for easy handling and storage

Comes with a SAM TOOL guarantee for added peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy