Milwaukee 32-Piece 3/8 in Standard Socket Set
- RS Stock No.:
- 858-533
- Mfr. Part No.:
- 4932478813
- Brand:
- Milwaukee
Subtotal (1 set)*
£103.33
(exc. VAT)
£124.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £103.33 |
*price indicative
- RS Stock No.:
- 858-533
- Mfr. Part No.:
- 4932478813
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Socket Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 32 | |
| Socket Type | Standard | |
| VDE/1000V Approved | No | |
| Socket Size | 152mm | |
| Finish | Steel | |
| Material | Metal | |
| Non-Sparking | Yes | |
| Drive Type | Hexagonal | |
| Set Contents | Universal Joint; Pack Quantity 32 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Socket Set | ||
Drive Size 3/8in | ||
Number of Pieces 32 | ||
Socket Type Standard | ||
VDE/1000V Approved No | ||
Socket Size 152mm | ||
Finish Steel | ||
Material Metal | ||
Non-Sparking Yes | ||
Drive Type Hexagonal | ||
Set Contents Universal Joint; Pack Quantity 32 | ||
- COO (Country of Origin):
- CN
The Milwaukee ratchet and socket set is a comprehensive 32-piece kit designed for versatile use in various tasks, ensuring reliability and ease of access in tight spaces.
90-tooth design allows for a minimal 4° swing arc, perfect for confined areas
All-metal construction enhances durability and longevity during heavy use
Sockets feature measurements stamped on the flat side for quick visibility
FOUR FLAT sides prevent sockets from rolling away
Related links
- Milwaukee 32-Piece 3/8 in Standard Socket Set
- HAZET 32-Piece 3/8 in Square Socket Set
- SAM 32-Piece 1/2 in Standard Socket Set
- Teng Tools 32-Piece 3/4 in Regular Socket Set
- Milwaukee 56-Piece 3/8 in Standard Socket Set
- CK 23-Piece 3/8 in Standard Socket Set
- SAM 10-Piece 3/8 in Standard Socket Set
- Facom 5-Piece 3/8 in Standard Socket Set

