Milwaukee 12-Piece 3/8 in Ratchet Set
- RS Stock No.:
- 858-481
- Mfr. Part No.:
- 4932501196
- Brand:
- Milwaukee
Subtotal (1 set)*
£65.83
(exc. VAT)
£79.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £65.83 |
*price indicative
- RS Stock No.:
- 858-481
- Mfr. Part No.:
- 4932501196
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Ratchet Set | |
| Drive Size | 3/8in | |
| Number of Pieces | 12 | |
| Insulated | No | |
| VDE/1000V Approved | No | |
| Socket Size | 10 → 19 mm | |
| Drive Type | Square | |
| Set Contents | 3/8 in Sockets: 10 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Ratchet Set | ||
Drive Size 3/8in | ||
Number of Pieces 12 | ||
Insulated No | ||
VDE/1000V Approved No | ||
Socket Size 10 → 19 mm | ||
Drive Type Square | ||
Set Contents 3/8 in Sockets: 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee ratchet set is a comprehensive tool kit designed for precision and efficiency, catering to various fastening needs with its versatile collection of sockets and adaptors.
Pivoting ratchet head allows for increased manoeuvrability in tight spaces
Slim profile design enhances access to hard-to-reach areas
Square shaped sockets ensure compatibility with combination spanners
Organised storage solution makes transport and storage convenient
Related links
- RND 11-Piece 3/8 in Ratchet Set
- Milwaukee 12-Piece 1/4 in Hexagon Impact Socket
- RS PRO 12-Piece 3/8 in Shallow Socket Set
- Bahco 12-Piece 3/8 in Hexagon Socket Set
- BETA 12-Piece 3/8 in 12 Point Socket Set
- Teng Tools 12-Piece 3/8 in Hexagon Socket Set
- Facom 12-Piece 3/8 in 12 Point Bit Socket Set
- ITL Insulated Tools Ltd 12-Piece 3/8 in Standard Socket Set VDE/1000V Approved
