Milwaukee 12-Piece 1/4 in Hexagon Impact Socket

Subtotal (1 unit)*

£31.33

(exc. VAT)

£37.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship
  • Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.33

*price indicative

RS Stock No.:
254-3402
Mfr. Part No.:
4932480453
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Impact Socket

Drive Size

1/4in

Number of Pieces

12

Socket Type

Hexagon

Socket Size

4 → 13 mm

Finish

Black

Material

Alloy Steel

Drive Type

Square

COO (Country of Origin):
CN

Milwaukee Impact Socket, 4 to 13mm Socket size, 1/4 in Drive size - 4932480453


This impact socket is a high-quality tool designed for professional use in the automotive and mechanical industries. The 12-piece kit includes sockets ranging from 4mm to 13mm, making it a versatile addition to any toolkit. Made from durable chrome molybdenum steel, this metric hexagon socket assortment is optimised for exceptional performance and longevity.

Features & Benefits


• Includes 12 sockets sized from 4mm to 13mm for comprehensive coverage

• Features hexagon socket type for secure fitment on fasteners

• Compact design for easy storage and accessibility in workspaces

• Ideal for use with professional socket wrenches in various usage

Applications


• Used with automotive tools for maintenance and repairs

• Suitable for precision work in mechanical engineering

• Effective for electrical component assembly processes

• Aids in disassembling various machinery and equipment

What materials are used in the construction of this tool?


The socket set is made from chrome molybdenum steel, ensuring both strength and resistance to wear over time.

Is this set compatible with standard socket wrenches?


Yes, the design features a 1/4 inch drive size, making it compatible with most professional socket wrenches.

What makes this socket set suitable for automotive work?


The range of sizes from 4mm to 13mm allows for effective application across various automotive components, making it versatile for repairs and maintenance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy