Bahco 71-Piece 1/2 in Hexagon Square Drive Socket Set
- RS Stock No.:
- 847-870
- Mfr. Part No.:
- S71MIX
- Brand:
- Bahco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 847-870
- Mfr. Part No.:
- S71MIX
- Brand:
- Bahco
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Square Drive Socket Set | |
| Drive Size | 1/2in | |
| Number of Pieces | 71 | |
| Socket Type | Hexagon | |
| Socket Size | 24 mm | |
| Finish | Matt | |
| Material | Alloy Steel | |
| Standards/Approvals | ISO 1174; DIN 3120 | |
| Drive Type | Square Drive | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Square Drive Socket Set | ||
Drive Size 1/2in | ||
Number of Pieces 71 | ||
Socket Type Hexagon | ||
Socket Size 24 mm | ||
Finish Matt | ||
Material Alloy Steel | ||
Standards/Approvals ISO 1174; DIN 3120 | ||
Drive Type Square Drive | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bahco 1/2 inch Square Drive Socket Set offers an extensive selection of tools designed for both professional and DIY applications, featuring a comprehensive range of sockets, wrenches, and accessories to meet diverse mechanical needs.
Includes 15-piece 1/2 inch hex sockets covering a wide range of sizes
Comes with a practical removable case to keep tools organised
Features a quick-release ratchet with 60 teeth for precise handling
Related links
- Bahco 1-Piece 1/4 in Hexagon Square Drive Socket Set
- Bahco 1-Piece 1/4 in Hexagon, Square Square Drive Socket Set
- Wera 42-Piece 1/4 in Hexagon Square Drive Socket Set
- Bahco 1-Piece 1/4 in Bi-Hexagonal Square Drive Socket Set
- Bahco 39-Piece 1/4 in Bi-Hex Square Drive Socket Set
- Bahco 1-Piece 1/4 in Bit Square Drive Socket Set
- Bahco 1-Piece 1/2 in Bi-Hexagonal Square Drive Socket Set
- Bahco 1-Piece 3/4 in Bi-Hexagonal Square Drive Socket Set


