Teng Tools 9-Piece 1/2 in Bit Clip
- RS Stock No.:
- 832-424
- Mfr. Part No.:
- M1213TX
- Brand:
- Teng Tools
Subtotal (1 unit)*
£66.20
(exc. VAT)
£79.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.20 |
*price indicative
- RS Stock No.:
- 832-424
- Mfr. Part No.:
- M1213TX
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Clip | |
| Drive Size | 1/2in | |
| Number of Pieces | 9 | |
| Socket Type | Bit | |
| Finish | Satin | |
| Material | Chrome Vanadium Steel | |
| Set Contents | 1/2 in TX Bit Socket TX60 | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Clip | ||
Drive Size 1/2in | ||
Number of Pieces 9 | ||
Socket Type Bit | ||
Finish Satin | ||
Material Chrome Vanadium Steel | ||
Set Contents 1/2 in TX Bit Socket TX60 | ||
Drive Type Torx | ||
- COO (Country of Origin):
- TW
The Teng Tools 1/2 inch TX Bit Socket Clip Rail Set consists of nine meticulously designed pieces for precise fastenings, ensuring reliability and efficiency during various tasks.
Includes nine pieces featuring S2 steel bits pressed into Durable sockets
Chrome vanadium construction enhances strength and longevity
Satin finish provides improved grip for effortless handling
Designed specifically for use with TX fastenings
Supplied with a clip rail for organized storage
Related links
- Teng Tools 9-Piece 1/2 in Bit Clip
- Teng Tools 9-Piece 1/2 in Bit Bit Set
- Teng Tools 9-Piece 1/2 in Bit Socket Set
- Teng Tools 9-Piece 3/8 in Bit Clip
- Teng Tools 9-Piece 1/4 in Bit Socket Set
- Teng Tools 9-Piece 1 Bit Standard Socket
- Teng Tools 9-Piece 1/4 in 6 Point Socket Set
- Teng Tools 9-Piece 1/2 in Hexagon Socket Set
