Teng Tools 9-Piece 3/8 in Bit Clip
- RS Stock No.:
- 832-338
- Mfr. Part No.:
- M3813TX
- Brand:
- Teng Tools
Subtotal (1 unit)*
£60.90
(exc. VAT)
£73.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.90 |
*price indicative
- RS Stock No.:
- 832-338
- Mfr. Part No.:
- M3813TX
- Brand:
- Teng Tools
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Clip | |
| Drive Size | 3/8in | |
| Number of Pieces | 9 | |
| Socket Type | Bit | |
| Finish | Satin | |
| Material | Chrome Vanadium Steel | |
| Set Contents | 3/8 in TX Bit Socket TX50 | |
| Drive Type | Torx | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Clip | ||
Drive Size 3/8in | ||
Number of Pieces 9 | ||
Socket Type Bit | ||
Finish Satin | ||
Material Chrome Vanadium Steel | ||
Set Contents 3/8 in TX Bit Socket TX50 | ||
Drive Type Torx | ||
- COO (Country of Origin):
- TW
The Teng Tools 3/8 inch TX Bit Socket Clip Rail Set offers a comprehensive collection of nine precision-engineered bit sockets designed specifically for use with TX fastenings, ensuring a reliable grip and efficient handling.
Crafted from Durable chrome vanadium for longevity
S2 steel bits pressed securely into each socket
Satin finish enhances grip during use
Includes a convenient clip rail for organised storage
Set consists of nine essential pieces for versatility
Related links
- Teng Tools 9-Piece 3/8 in Bit Clip
- Teng Tools 9-Piece 3/8 in Bit Bit Set
- Teng Tools 9-Piece 1/2 in Bit Clip
- Teng Tools 9-Piece 3 Bit Bit Set
- Teng Tools 9-Piece 3/8 in Regular Socket Set
- Teng Tools 9-Piece 3/8 in 6 Point Socket T-Bar
- Teng Tools 9-Piece 1/2 in Bit Bit Set
- Teng Tools 9-Piece 1/4 in Bit Socket Set
