RS PRO Plain Stainless Steel Countersunk Screw, Hex, M3 x 20 mm
- RS Stock No.:
- 799-971
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
£8.82
(exc. VAT)
£10.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
- Plus 39 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £8.82 | £0.176 |
*price indicative
- RS Stock No.:
- 799-971
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 20mm | |
| Head Shape | Countersunk | |
| Material | Stainless Steel | |
| Drive Type | Hex | |
| Finish | Plain | |
| Standards/Approvals | ISO 10642 | |
| Screw Diameter | M3 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 20mm | ||
Head Shape Countersunk | ||
Material Stainless Steel | ||
Drive Type Hex | ||
Finish Plain | ||
Standards/Approvals ISO 10642 | ||
Screw Diameter M3 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Countersunk Head Socket Screw, M3 x 20 mm long
The RS PRO M3 Stainless Steel Socket Screw is designed for applications requiring a secure and flush finish. With a countersunk head and hex drive, it is Ideal for use in environments where corrosion resistance is crucial.
Features and Benefits
Hex Drive: Allows for easy and secure fastening.
Plain Finish: Provides a clean and smooth appearance.
A2 Grade Stainless Steel: Offers excellent corrosion resistance.
Countersunk Head: Ensures a flush finish with the surface.
Metric Thread: Compatible with standard metric components.
Plain Finish: Provides a clean and smooth appearance.
A2 Grade Stainless Steel: Offers excellent corrosion resistance.
Countersunk Head: Ensures a flush finish with the surface.
Metric Thread: Compatible with standard metric components.
Applications
Automotive assembly
Marine equipment
Construction projects
Machinery and equipment manufacturing
Marine equipment
Construction projects
Machinery and equipment manufacturing
Additional Information
Complies with ISO 10642 standards for quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Countersunk Screw M3 x 8 mm
- RS PRO Plain Stainless Steel Countersunk Screw M3 x 25 mm
- RS PRO Plain Stainless Steel Countersunk Screw M3 x 16 mm
- RS PRO Plain Stainless Steel Countersunk Screw M3 x 30 mm
- RS PRO Plain Stainless Steel Countersunk Screw M3 x 6 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M3 x 12 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M3 x 10 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M3 x 8 mm

