RS PRO Plain Stainless Steel Countersunk Screw, Hex, M3 x 8 mm
- RS Stock No.:
- 799-969
- Brand:
- RS PRO
Image representative of range
Subtotal (1 bag of 50 units)*
£7.65
(exc. VAT)
£9.18
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 20 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £7.65 | £0.153 |
*price indicative
- RS Stock No.:
- 799-969
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket Screw | |
| Thread | Metric | |
| Length | 8mm | |
| Head Shape | Countersunk | |
| Material | Stainless Steel | |
| Drive Type | Hex | |
| Finish | Plain | |
| Standards/Approvals | ISO 10642 | |
| Screw Diameter | M3 | |
| Grade | A2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket Screw | ||
Thread Metric | ||
Length 8mm | ||
Head Shape Countersunk | ||
Material Stainless Steel | ||
Drive Type Hex | ||
Finish Plain | ||
Standards/Approvals ISO 10642 | ||
Screw Diameter M3 | ||
Grade A2 | ||
- COO (Country of Origin):
- CN
RS PRO A2 Stainless Steel Countersunk Head Socket Screw, M3 x 8 mm long
RS PRO offers a high-quality A2 stainless steel socket screw with a countersunk head, designed for secure fastening in a variety of applications. This M3 x 8 mm screw is Ideal for use in environments where corrosion resistance is crucial, providing reliable performance and longevity.
Features and Benefits
Hex Drive Type: Ensures easy installation and removal with a hex key.
Plain Finish: Provides a clean and smooth surface for aesthetic applications.
A2 Grade Stainless Steel: Offers excellent corrosion resistance for durability in harsh environments.
Countersunk Head: Allows the screw to SIT flush with the surface for a neat finish.
Metric Thread: Compatible with standard metric components for versatile use.
Plain Finish: Provides a clean and smooth surface for aesthetic applications.
A2 Grade Stainless Steel: Offers excellent corrosion resistance for durability in harsh environments.
Countersunk Head: Allows the screw to SIT flush with the surface for a neat finish.
Metric Thread: Compatible with standard metric components for versatile use.
Applications
Automotive industry
Marine environments
Construction projects
Electronics assembly
Machinery and equipment fastening
Marine environments
Construction projects
Electronics assembly
Machinery and equipment fastening
Additional Information
Complies with ISO 10642 standards for quality and reliability.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M3 x 8 mm
- RS PRO Plain Stainless Steel Hex Socket Countersunk Screw M3 x 8 mm
- RS PRO Bright Zinc Plated Steel Hex Socket Countersunk Screw M3 x 8 mm
- RS PRO Plain Stainless Steel Countersunk Screw M3 x 16 mm
- RS PRO Plain Stainless Steel Countersunk Screw M3 x 25 mm
- RS PRO Plain Stainless Steel Countersunk Screw M3 x 20 mm
- RS PRO Plain Stainless Steel Countersunk Screw M3 x 30 mm
- RS PRO Plain Stainless Steel Countersunk Screw M3 x 6 mm

