RS PRO Plain Stainless Steel Countersunk Screw, Hex, M3 x 16 mm

Image representative of range

Subtotal (1 bag of 50 units)*

£8.53

(exc. VAT)

£10.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.53£0.171

*price indicative

RS Stock No.:
799-970
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

Metric

Length

16mm

Head Shape

Countersunk

Drive Type

Hex

Material

Stainless Steel

Finish

Plain

Standards/Approvals

ISO 10642

Screw Diameter

M3

Grade

A2

COO (Country of Origin):
CN

RS PRO Stainless Steel Countersunk Head Socket Screw, M3 x 16 mm long


The RS PRO M3 Socket Screw is a high-quality fastening solution designed for precision applications. With a countersunk head and hex drive type, this screw is Ideal for flush installations where a smooth surface is required. Made from A2 grade stainless steel, it offers excellent corrosion resistance, making it suitable for various environments.

Features and Benefits


Hex Drive: Ensures easy installation and removal with standard tools.
Countersunk Head: Allows for a flush finish, enhancing the aesthetic and functional aspects of the assembly.
A2 Stainless Steel: Provides superior corrosion resistance for long-lasting performance.
Metric Thread: Compatible with standard metric components for versatile use.
ISO 10642 Standard: Guarantees quality and consistency in manufacturing.

Applications


Electronics assembly
Automotive industry
Aerospace components
Marine equipment

Additional Information


Complies with ISO 10642 standards for socket screws.
Suitable for use in environments requiring high corrosion resistance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy