RS PRO Plain Stainless Steel Countersunk Screw, Hex, M3 x 6 mm

Image representative of range

Subtotal (1 bag of 50 units)*

£8.68

(exc. VAT)

£10.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 35 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£8.68£0.174

*price indicative

RS Stock No.:
799-967
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Socket Screw

Thread

Metric

Length

6mm

Head Shape

Countersunk

Material

Stainless Steel

Drive Type

Hex

Finish

Plain

Standards/Approvals

ISO 10642

Screw Diameter

M3

Grade

A2

COO (Country of Origin):
CN

RS PRO A2 Stainless Steel Countersunk Head Socket Screw, M3 x 6 mm long


RS PRO offers a high-quality A2 stainless steel socket screw designed for secure fastening in various industrial applications. With a countersunk head and hex drive type, this screw ensures a flush finish, making it Ideal for situations where a smooth surface is required. The M3 metric thread and 6 mm length provide precision and reliability in assembly tasks.

Features and Benefits


Hex Drive: Allows for easy and secure fastening.
Countersunk Head: Provides a flush finish for a smooth surface.
A2 Stainless Steel: Offers excellent corrosion resistance.
Metric Thread: Ensures compatibility with standard metric components.
Plain Finish: Suitable for applications requiring a non-coated surface.

Applications


Automotive assembly
Machinery manufacturing
Electronics enclosures
Construction projects

Additional Information


Conforms to ISO 10642 standards for quality and reliability.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy