Wera 05091103001 1/4 Hex Hex, 75mm Overall
- RS Stock No.:
- 897-431
- Mfr. Part No.:
- 05091103001
- Brand:
- Wera
Subtotal (1 unit)*
£10.47
(exc. VAT)
£12.56
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.47 |
*price indicative
- RS Stock No.:
- 897-431
- Mfr. Part No.:
- 05091103001
- Brand:
- Wera
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Bit Holder | |
| Drive Size | 1/4 | |
| Shank Type | Hex | |
| Drive Type | Hex | |
| Overall Length | 75mm | |
| Model Number | 05091103001 | |
| Finish | Steel | |
| Material | Steel | |
| Standards/Approvals | DIN ISO 1173-C | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Bit Holder | ||
Drive Size 1/4 | ||
Shank Type Hex | ||
Drive Type Hex | ||
Overall Length 75mm | ||
Model Number 05091103001 | ||
Finish Steel | ||
Material Steel | ||
Standards/Approvals DIN ISO 1173-C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera universal holder is a versatile tool is designed for securely holding bits with a 1/4 inch external hexagon drive, providing both reliability and convenience in use.
Constructed with a stainless steel sleeve for enhanced corrosion protection
Features a strong permanent magnet for secure bit retention
Compatible with power tools adhering to DIN ISO 1173-F 6.3 specifications
Acts as an extension, enhancing the reach and flexibility of your toolset
Related links
- Bahco 1/4 in Hex Hex, 75mm Overall
- PB SWISS TOOLS 1/4 in Hex, 75mm Overall
- Wera 6.35 mm Hex, 75mm Overall
- Facom EF.6P4 1/4 in Hex, 75mm Overall
- Wera 1/4 in Hex 1/4 In Hexagon Drive, 75mm Overall
- Milwaukee 4932471824 1/4 Hex Hex, 152mm Overall
- Milwaukee OSD2 1/4 Hex Hex, 160mm Overall
- Wera 1/4 in Hex Hex, 3mm Overall
