Milwaukee 4932471824 1/4 Hex Hex, 152mm Overall
- RS Stock No.:
- 858-425
- Mfr. Part No.:
- 4932471824
- Brand:
- Milwaukee
Subtotal (1 unit)*
£6.66
(exc. VAT)
£7.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 48 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.66 |
*price indicative
- RS Stock No.:
- 858-425
- Mfr. Part No.:
- 4932471824
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Lock | |
| Drive Size | 1/4 Hex | |
| Drive Type | Hex | |
| Overall Length | 152mm | |
| Model Number | 4932471824 | |
| Material | Custom Engineered Steel and Heat Treatment | |
| Standards/Approvals | DIN 3126 - E 6.3 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Lock | ||
Drive Size 1/4 Hex | ||
Drive Type Hex | ||
Overall Length 152mm | ||
Model Number 4932471824 | ||
Material Custom Engineered Steel and Heat Treatment | ||
Standards/Approvals DIN 3126 - E 6.3 | ||
- COO (Country of Origin):
- CN
The Milwaukee locking bit holder is designed for high torque and impact applications, providing a reliable connection for fastening tasks. Its robust construction ensures durability while enhancing efficiency during operation.
Optimised SHOCK ZONE absorbs up to 3X more torque
Custom engineered steel enhances resistance to shock from impacting
Auto-locking mechanism allows for one-handed bit release
Dual internal magnets ensure strong magnetism to fasteners
¼ inch Hex reception compatible with DIN 3126 - E 6.3 standard
Related links
- Wera 05091103001 1/4 Hex Hex, 75mm Overall
- Milwaukee OSD2 1/4 Hex Hex, 160mm Overall
- Wera 1/4 in Hex Hex, 3mm Overall
- Bondhus Hex Hex Bit 7/32 in Tip 76mm Overall 1-Piece
- Wera Hex Screwdriver Bit 52 mm Tip 152mm Overall
- Bondhus Hex Hex Bit 2.5 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 3/32 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 7/64 in Tip 76mm Overall 1-Piece
