Milwaukee OSD2 1/4 Hex Hex, 160mm Overall
- RS Stock No.:
- 858-723
- Mfr. Part No.:
- 4932352320
- Brand:
- Milwaukee
Subtotal (1 unit)*
£50.83
(exc. VAT)
£61.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.83 |
*price indicative
- RS Stock No.:
- 858-723
- Mfr. Part No.:
- 4932352320
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Drive Size | 1/4 Hex | |
| Product Type | Set Screw | |
| Drive Type | Hex | |
| Overall Length | 160mm | |
| Model Number | OSD2 | |
| Finish | Metal | |
| Material | Metal | |
| Standards/Approvals | DIN 3126 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Drive Size 1/4 Hex | ||
Product Type Set Screw | ||
Drive Type Hex | ||
Overall Length 160mm | ||
Model Number OSD2 | ||
Finish Metal | ||
Material Metal | ||
Standards/Approvals DIN 3126 | ||
RoHS Status: Exempt
The Milwaukee screwdriver/drill angle attachment is engineered for versatility in screwdriving and drilling within tight spaces, delivering reliability across various applications.
¼ inch magnetic Hex bit reception accommodates standard and ball end bits with a locking mechanism
Metal gears and housing ensure smooth operation and effective power transmission
360° rotatable softgrip side handle offers ergonomic use with four locking positions for left and right-hand operation
Two-step Hex shaft is compatible with both ¼ inch and 10 mm Hex shafts
Related links
- Milwaukee 4932471824 1/4 Hex Hex, 152mm Overall
- Wera 05091103001 1/4 Hex Hex, 75mm Overall
- Wera 1/4 in Hex Hex, 3mm Overall
- Bondhus Hex Hex Bit 7/32 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 2.5 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 10 mm Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 3/32 in Tip 76mm Overall 1-Piece
- Bondhus Hex Hex Bit 5/16 in Tip 76mm Overall 1-Piece
