Milwaukee 1/4 in Hex Adapter Adapter, 50mm Overall
- RS Stock No.:
- 858-521
- Mfr. Part No.:
- 4932478054
- Brand:
- Milwaukee
Subtotal (1 unit)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 72 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.66 |
*price indicative
- RS Stock No.:
- 858-521
- Mfr. Part No.:
- 4932478054
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Drive Size | 1/4in | |
| Product Type | Adapter | |
| Drive Type | Hex | |
| Sub Type | Adapter | |
| Overall Length | 50mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Drive Size 1/4in | ||
Product Type Adapter | ||
Drive Type Hex | ||
Sub Type Adapter | ||
Overall Length 50mm | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee adaptor is designed for use with impact drivers and drill drivers, offering robust fastening capabilities. It combines innovation with heavy-duty construction to enhance performance across challenging tasks.
Proprietary steel composition ensures maximum strength
Heavy-duty design supports various fastening applications
Designed specifically for impact drivers and drill drivers
Tested for reliability with MILWAUKEE 18V impact drivers
Features a ¼ inch Hex tool reception for versatility
Contains a ⅜ inch square shank reception for secure fitting
Total length of 50mm for accessibility in tight spaces
Related links
- Milwaukee 1/4 in Hex Adapter, 50mm Overall
- Teng Tools IBA14 1/4 in Hex Adapter, 50mm Overall
- Wera 784 C 1/2 in Hex Adapter, 50mm Overall
- Wera 784 B 3/8 in Hex Adapter, 50mm Overall
- Milwaukee 1/4 in Hex Adapter, 55mm Overall
- Milwaukee 1/4 in Hex, 60mm Overall
- Wera 1/4 in Hex Adapter, 25mm Overall
- Gedore 1/4 in Hex Adapter, 23mm Overall
