Milwaukee 1/4 in Hex Adapter Adapter, 50mm Overall
- RS Stock No.:
- 858-426
- Mfr. Part No.:
- 4932471826
- Brand:
- Milwaukee
Subtotal (1 unit)*
£1.66
(exc. VAT)
£1.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 86 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.66 |
*price indicative
- RS Stock No.:
- 858-426
- Mfr. Part No.:
- 4932471826
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Drive Size | 1/4in | |
| Product Type | Adapter | |
| Sub Type | Adapter | |
| Drive Type | Hex | |
| Overall Length | 50mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Drive Size 1/4in | ||
Product Type Adapter | ||
Sub Type Adapter | ||
Drive Type Hex | ||
Overall Length 50mm | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee adaptor is a versatile socket adaptor designed for use with impact drivers and drill drivers. Its rugged build ensures Peak performance for fastening tasks across various applications.
Constructed with proprietary steel and heat treatment for superior strength and durability
Engineered for heavy-duty applications, Ideal for fastening in all impact scenarios
Optimised for use only with impact drivers and drill drivers, excluding wrenches
Tested for compatibility with MILWAUKEE 18V impact drivers, achieving a maximum torque of 226Nm
Related links
- Milwaukee 1/4 in Hex Adapter, 50mm Overall
- Teng Tools IBA14 1/4 in Hex Adapter, 50mm Overall
- Wera 784 C 1/2 in Hex Adapter, 50mm Overall
- Wera 784 B 3/8 in Hex Adapter, 50mm Overall
- Milwaukee 1/4 in Hex Adapter, 55mm Overall
- Wera 9908 Socket Adapter, 50mm Overall
- Wera 9907 Socket Adapter, 50mm Overall
- Wera 9904 Socket Adapter, 50mm Overall
