Milwaukee 1/4 in Hex Adapter Adapter, 55mm Overall
- RS Stock No.:
- 858-531
- Mfr. Part No.:
- 4932478803
- Brand:
- Milwaukee
Subtotal (1 unit)*
£2.49
(exc. VAT)
£2.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 181 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.49 |
*price indicative
- RS Stock No.:
- 858-531
- Mfr. Part No.:
- 4932478803
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Drive Size | 1/4in | |
| Product Type | Adapter | |
| Sub Type | Adapter | |
| Drive Type | Hex | |
| Overall Length | 55mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Drive Size 1/4in | ||
Product Type Adapter | ||
Sub Type Adapter | ||
Drive Type Hex | ||
Overall Length 55mm | ||
Material Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee adaptor is designed for effortless power transfer between tools, offering enhanced fastening capabilities across various applications. Its robust construction ensures reliability during demanding tasks, making it a VITAL addition to your toolkit.
Proprietary steel and heat treat process maximises strength and durability
Heavy-duty construction supports effective fastening in all impact scenarios
Compatible exclusively with IMPACT DRIVERS and Drill Drivers, not wrenches
Tested for use with MILWAUKEE 18V impact drivers with a maximum torque of 226Nm
Related links
- Milwaukee 1/4 in Hex Adapter, 50mm Overall
- Milwaukee 1/4 in Hex, 60mm Overall
- Teng Tools 1/4 in Hex Adapter, 12mm Overall
- Wera 1/4 in Hex Adapter, 165mm Overall
- Teng Tools M140039 1/4 in Hex Adapter, 30mm Overall
- Wera 9902 Socket Adapter, 55mm Overall
- Xcelite 1/4 in Hex Adapter
- Milwaukee 1/4 in Square Drive Extension, 76mm Overall
