Teng Tools 1/4 in Hex Adapter Coupler, 25mm Overall

Subtotal (1 unit)*

£6.40

(exc. VAT)

£7.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.40

*price indicative

RS Stock No.:
832-276
Mfr. Part No.:
M140060-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Drive Size

1/4in

Product Type

Coupler

Drive Type

Hex

Sub Type

Adapter

Overall Length

25mm

Finish

Satin

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools TengTools 1/4 inch Bit Adaptor Hex Bit Coupler is designed to securely hold various hex bits while ensuring dependable performance across tasks. Its robust construction and user-oriented design make it a reliable accessory for professional and DIY applications.

Coupler adaptors provide flexibility for holding multiple bit types

Manufactured from chrome vanadium for enhanced durability

Satin finish improves grip during use

Retaining spring securely holds bits in place

Complies with DIN 3120 for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy