Teng Tools 1/4 in Female, Male Adapter Adapter, 25mm Overall

Subtotal (1 unit)*

£5.60

(exc. VAT)

£6.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 42 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.60

*price indicative

RS Stock No.:
832-275
Mfr. Part No.:
M140036-C
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Drive Size

1/4in

Product Type

Adapter

Sub Type

Adapter

Drive Type

Female, Male

Overall Length

25mm

Finish

Satin

Material

Chrome Vanadium

COO (Country of Origin):
TW
The Teng Tools step-up adaptor is an essential socket accessory designed to transition between different drive sizes effectively. This adaptor enhances your gripping capability and ensures secure socket handling for various applications.

Made from Durable chrome vanadium steel for increased longevity

Satin finish provides an improved grip during use

Ball detent on the male end securely grips the socket

Includes a metal socket clip for easy attachment to a socket rail

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy