SCOTT Floral Hand Soap - 200 ml Cassette
- RS Stock No.:
- 314-151
- Mfr. Part No.:
- 6346
- Brand:
- SCOTT
Subtotal (1 box of 12 units)*
£50.16
(exc. VAT)
£60.19
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £50.16 | £4.18 |
*price indicative
- RS Stock No.:
- 314-151
- Mfr. Part No.:
- 6346
- Brand:
- SCOTT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCOTT | |
| Package Size | 200 ml | |
| Product Type | Hand Soap | |
| Package Type | Cassette | |
| Product Form | Foam | |
| Compatible Dispensers | Kimberly-Clark Professional Foam Hand Soap Dispenser | |
| Fragrance | Floral | |
| Colour | Pink | |
| Series | SCOTT | |
| Standards/Approvals | ISO 14001 - No, ISO 9001 - No | |
| Select all | ||
|---|---|---|
Brand SCOTT | ||
Package Size 200 ml | ||
Product Type Hand Soap | ||
Package Type Cassette | ||
Product Form Foam | ||
Compatible Dispensers Kimberly-Clark Professional Foam Hand Soap Dispenser | ||
Fragrance Floral | ||
Colour Pink | ||
Series SCOTT | ||
Standards/Approvals ISO 14001 - No, ISO 9001 - No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BE
Kimberly Clark Essential Series Hand Soap, 200ml Package Size, Pink - 6346
This hand soap is a foam wash designed for use in commercial and industrial washrooms, delivering a floral-scented cleansing product in a compact cassette format. It is intended for compatibility with a matching professional foam dispenser and provides a hydrating formulation in a pink presentation suited to high-frequency environments.
Features and Benefits:
• 200ml cassette provides compact refill capacity and ease of storage
• Foam format enables controlled dose delivery for reduced waste
• Hydrating ingredients minimise skin dryness during frequent use
• Delivers approximately500shots to extend time between refills
• Quick install cassette simplifies refill changes and limits downtime
• Foam format enables controlled dose delivery for reduced waste
• Hydrating ingredients minimise skin dryness during frequent use
• Delivers approximately500shots to extend time between refills
• Quick install cassette simplifies refill changes and limits downtime
Applications
• Suitable for washrooms in automation workshops and assembly areas
• Ideal for hand-cleaning stations in electronics manufacturing
• Used with professional dispensers in electrical maintenance facilities
• Can be used for hygiene points in mechanical engineering workshops
• Ideal for hand-cleaning stations in electronics manufacturing
• Used with professional dispensers in electrical maintenance facilities
• Can be used for hygiene points in mechanical engineering workshops
Which dispenser will accept this refill?
It is designed to fit the corresponding Kimberly‑Clark Professional foam soap dispenser to ensure correct coupling and dispensing behaviour.
How does the fragrance interact with workplace environments?
The floral aroma is integrated into the foam so scent dispersal is localised to the sink area, limiting wider olfactory impact in enclosed production spaces.
What appearance should users expect when replacing stock?
The refill cartridge is coloured pink to allow rapid visual identification among other hygiene supplies.
How does the refill format affect maintenance routines?
The cassette packaging and quick‑install design reduce refill time and help standardise restocking procedures across multiple wash stations.
Related links
- SCOTT Scott Control Antibacterial HandCleanser Hand Soap Dispenser - 200 ml Dispenser Box
- KLEENEX Floral SCOTT Hand Cleaner Anti-Bacterial - 1 L Cartridge
- KLEENEX Unscented Hand Cleaner - 1000 ml Cassette
- SCOTT Unscented Hand Soap Anti-Bacterial - 1 L Cassette
- SCJ Professional Floral Azure FOAM Hand Soap - 1 L Cartridge
- KLEENEX Fruity Floral Botanics™ Joy Luxury Savon mousse pour les mains (6387) Hand Soap - 1 L Cartridge
- Rubbermaid Commercial Products Floral Flex Hand Cleaner - 500 ml Cartridge
- Tork Fresh Scent Hand Soap Anti-Bacterial - 1000 ml Bottle
