Tork Fresh Scent Hand Soap Anti-Bacterial - 1000 ml Bottle

Subtotal (1 unit)*

£56.37

(exc. VAT)

£67.64

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.37

*price indicative

RS Stock No.:
841-810
Mfr. Part No.:
520501
Brand:
Tork
Find similar products by selecting one or more attributes.
Select all

Brand

Tork

Product Type

Hand Soap

Package Size

1000 ml

Package Type

Bottle

Product Form

Foam

Fragrance

Fresh Scent

Anti-Bacterial

Yes

Colour

Transparent

RoHS Status: Exempt

COO (Country of Origin):
SE
The Tork Tork mild-scented foam soap is characterized by its freshness Fragrance and its moisturizing and regenerating ingredients.

Collapsible bottle reduces waste volume by up to 70 percent

Hygienically sealed bottle

Foam soap

Easy to use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy