SCJ Professional Unscented InstantFOAM Foaming Hand Cleaner Anti-Bacterial - 250 ml Pump Bottle
- RS Stock No.:
- 672-081
- Mfr. Part No.:
- DIS250ML
- Brand:
- SCJ Professional
Subtotal (1 unit)*
£12.53
(exc. VAT)
£15.04
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 12 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.53 |
*price indicative
- RS Stock No.:
- 672-081
- Mfr. Part No.:
- DIS250ML
- Brand:
- SCJ Professional
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCJ Professional | |
| Package Size | 250 ml | |
| Product Type | Foaming Hand Cleaner | |
| Package Type | Pump Bottle | |
| Product Form | Foam | |
| Fragrance | Unscented | |
| Anti-Bacterial | Yes | |
| Series | DIS | |
| Standards/Approvals | No | |
| Trade Name | InstantFOAM | |
| Select all | ||
|---|---|---|
Brand SCJ Professional | ||
Package Size 250 ml | ||
Product Type Foaming Hand Cleaner | ||
Package Type Pump Bottle | ||
Product Form Foam | ||
Fragrance Unscented | ||
Anti-Bacterial Yes | ||
Series DIS | ||
Standards/Approvals No | ||
Trade Name InstantFOAM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SCJ Professional Alcohol‑Based Foam Hand Sanitiser is a potent and convenient solution for hygiene‑sensitive environments or situations demanding elevated hand hygiene standards. Dispensed as a controlled foam, it avoids the dripping and splashing typical of liquid sanitizers, giving users full control and a non‑sticky finish. The formulation is perfume free, dye‑free, hypoallergenic, and dermatologist‑tested for sensitive skin even suitable for food environments and glove use.
Non drying formula
Pleasant to use
Skin Hypoallergenic
Certified by HACCP International
Suitable for food facilities
Related links
- SCJ Professional Unscented InstantFOAM Foaming Hand Cleaner Anti-Bacterial - 400 ml Pump Bottle
- SCJ Professional Unscented Cutan InstantFOAM Foaming Hand Cleaner Anti-Bacterial - 400 ml Pump Bottle
- SCJ Professional Unscented Cutan InstantFOAM Foaming Hand Cleaner Anti-Bacterial - 1 L Cartridge
- RS PRO Unscented Foaming Hand Cleaner Anti-Bacterial - 500 ml Pump Bottle
- SCJ Professional Unscented Estesol FX PURE Foaming Hand Cleaner Anti-Bacterial - 2 L Cartridge
- SCJ Professional Unscented OxyBAC FOAM Foaming Hand Cleaner Anti-Bacterial - 1 L Cartridge
- SCJ Professional Perfume Solopol GFX Foaming Hand Cleaner Anti-Bacterial - 3.25 L Cartridge
- SCJ Professional Peach Cutan® Lotion Foaming Hand Cleaner Anti-Bacterial - 1 L Cartridge
