SCOTT Scott Control Antibacterial HandCleanser Hand Soap Dispenser Dispenser Box
- RS Stock No.:
- 314-153
- Mfr. Part No.:
- 6982
- Brand:
- SCOTT
Subtotal (1 unit)*
£28.52
(exc. VAT)
£34.22
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.52 |
*price indicative
- RS Stock No.:
- 314-153
- Mfr. Part No.:
- 6982
- Brand:
- SCOTT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SCOTT | |
| Package Type | Dispenser Box | |
| Sanitizer Type | Foam | |
| Compatible Dispensers | Foam Soap Dispensers | |
| Trade Name | Scott Control Antibacterial HandCleanser | |
| Select all | ||
|---|---|---|
Brand SCOTT | ||
Package Type Dispenser Box | ||
Sanitizer Type Foam | ||
Compatible Dispensers Foam Soap Dispensers | ||
Trade Name Scott Control Antibacterial HandCleanser | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kimberly Clark Professional Luxury Foam Hand Cleanser Dispenser is an essential, compact foam soap dispenser designed for spaces where room is limited, making it ideal for use in bathrooms. This dispenser promotes hygiene and helps manage costs through controlled dispensing. With its sleek, compact design, it is perfect for hygiene-critical washrooms, especially in small offices, primary healthcare settings, small restaurants, cafes, and transportation. The dispenser features rounded edges for easy cleaning with just one cloth or wiper.
1 x 200 ml Kimberly-Clark Professional white foam soap dispenser for foam hand wash
Delivers the perfect amount of soap for one hand wash each time
High capacity foam with up to 500 shots per refill for skincare purposes
Easy to keep clean with no dirt or dust traps
Compatible with Scott Essential Hand Soap and Foaming Hand Wash 6346
Delivers the perfect amount of soap for one hand wash each time
High capacity foam with up to 500 shots per refill for skincare purposes
Easy to keep clean with no dirt or dust traps
Compatible with Scott Essential Hand Soap and Foaming Hand Wash 6346
Related links
- SCOTT Unscented Scott® Foam Antibacterial 6348 Hand Cleaner & Soap with Anti-Bacterial Properties - 1 L Cassette
- Soap & Hand Cleaners
- SCJ Professional Orange 3.25L Cleanse Heavy GFX Black Dispenser Hand Cleaner & Soap Solvent Free - 3.25L Dispenser Box
- SCJ Professional Citrus Solopol® Lime Hand Soap - 4L Cartridge
- SCOTT 6346 Hand Soap
- SCOTT Unscented 6336 Hand Soap Hydrating, Moisturising with Anti-Bacterial Properties - 1 L Cassette
- SCOTT Scott Control (6622) Rolled White Hand Towels 1200 Sheets
- SCOTT Scott Control Slimroll (6623) Rolled White Hand Towels 3960 Sheets
