LPRS LPRS-CCA-868 Chip SMT Antenna, ISM Band

Subtotal (1 pack of 5 units)*

£5.60

(exc. VAT)

£6.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 485 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.12£5.60

*price indicative

RS Stock No.:
210-2395
Mfr. Part No.:
LPRS-CCA-868
Brand:
LPRS
Find similar products by selecting one or more attributes.
Select all

Brand

LPRS

RF Protocols

ISM Band

Gain

0dBi

Physical Form

Chip

Dimensions

5 x 3 x 0.5mm

Height

0.5mm

Length

5mm

Width

3mm

COO (Country of Origin):
TW
The LPRS ceramic chip antenna is designed for use within the ISM 868MHz frequency bands, covering frequencies from 863MHz ∼ 870MHz.Perfect for applications where the antenna must be mounted internally within an product enclosure, the LPRS-CCA-868 offers excellent RF performance and is fully compatible with surface mount production processes, enabling low assembly cost, improved quality and consistency.

Stable and reliable performance.
Low profile, compact size.
RoHS compliant.
SMD process compatible.
Smart Home.

Related links